EMC44DRTN-S13

Heilind Number:SULEMC44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTN-S13

Detailed Description

Introducing the EMC44DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows of 88 positions offers ample connectivity options. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design and straddle orientation ensure secure mating. With a pitch of 2.54mm and a tail length of 4.7mm, it is compatible with standard PCB layouts. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Perfect for use in aerospace, defense, and industrial electronics, the EMC44DRTN-S13 is a reliable solution for your connectivity needs.