EMC44DRTN

Heilind Number:SULEMC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTN

Detailed Description

Introducing the EMC44DRTN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring PBT and Phosphor Bronze construction, boasts a robust amperage rating of 3A and a maximum voltage of 700VAC, ensuring reliable power transmission. With two rows of 88 positions each, it offers ample connectivity options for complex circuitry. The termination method is through-hole, guaranteeing secure and stable mounting. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the full bellow contact type enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and .4 inches in width, it provides a compact yet efficient solution for your PCB interconnect needs. Trust the EMC44DRTN for high-speed data transfer and signal integrity in your electronic designs.