EMC44DRTS-S13

Heilind Number:SULEMC44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTS-S13

Detailed Description

Introducing the EMC44DRTS-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and side hole mount type, it ensures easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation enhance signal integrity. With 88 positions and a voltage rating of 700VAC, it's suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The gold-plated termination method via card extender ensures durability and longevity. Meeting high standards for performance and reliability, this connector is perfect for hi-rel applications in aerospace, military, and industrial settings. Upgrade your PCB connections with the EMC44DRTSS13.