EMC44DRTS

Heilind Number:SULEMC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRTS

Detailed Description

Introducing the EMC44DRTS, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector boasts a 3A amperage and a maximum voltage of 700VAC, ensuring efficient connectivity. The female gender, two-row design, and side hole mount type offer versatility in installation. Utilizing a Thru Hole termination method with Gold-plated contacts, it guarantees optimal signal integrity. With 88 positions and a pitch of 2.54mm, it accommodates complex PCB layouts with ease. Operating smoothly in temperatures ranging from -65 to 125°C, it is suited for harsh environments. The Full Bellow contact type and straight orientation further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, and with a tail length of 5.08mm, it provides a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the EMC44DRTS sets the standard for high-reliability connectivity.