EMC44DRXH

Heilind Number:SULEMC44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRXH

Detailed Description

Introducing the EMC44DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The two-row design with 88 positions allows for efficient PCB mating. Gold-plated contacts and a clearance hole mount type guarantee optimal signal integrity. The contact type of Full Bellow and termination method of Thru Hole further enhance its performance. Operating in a wide temperature range of -65 to 125°C, the EMC44DRXH is a dependable choice for aerospace, defense, and industrial applications. With a compact connector height of 10.95mm and a connector width of 10.16mm, it offers space-saving benefits without compromising on functionality. Trust the EMC44DRXH for secure and efficient board-to-board connections in your next project.