EMC44DRXI

Heilind Number:SULEMC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRXI

Detailed Description

Introducing the EMC44DRXI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features two rows of female pins with a threaded mount type for secure installation. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity and durability. With a pitch of 2.54 mm, it offers efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets the demands of various applications. Its straight orientation and 88 positions make it versatile for use in diverse circuit layouts. The Full Bellow contact type and Thru Hole termination method guarantee reliable connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 10.16 mm, allows for space-saving integration on PCBs. Ideal for high-reliability systems, the EMC44DRXI is a must-have component for engineers and electronics enthusiasts.