EMC44DRXN

Heilind Number:SULEMC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRXN

Detailed Description

Introducing the EMC44DRXN, a high-performance board-to-board PCB connector designed for seamless interconnectivity in electronic systems. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent power requirements of modern applications. The 2-row, 88-position layout allows for efficient PCB integration, while the Thru Hole termination method guarantees secure assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 10.95mm and width of 10.16mm, the EMC44DRXN is compact yet robust. Its Full Bellow contact type and straight orientation further enhance connectivity performance. Whether in industrial machinery, telecommunications systems, or aerospace technology, this connector is the ideal choice for ensuring seamless electronic communication.