EMC44DRXS

Heilind Number:SULEMC44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DRXS

Detailed Description

Introducing the EMC44DRXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durable PBT and phosphor bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender and two rows of contacts, it offers versatile mounting options with side hole orientation and through-hole termination. The contact material is plated with gold for enhanced conductivity, while the full bellow design guarantees secure connections. With 88 positions and a pitch of 2.54mm (.1 inch), this connector is ideal for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the highest industry standards for performance and durability. Trust the EMC44DRXS for seamless and efficient PCB connectivity in your projects.