EMC44DRYH-S13

Heilind Number:SULEMC44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRYH-S13

Detailed Description

The PBT & Phosphor Bronze .00 ( EMC44DRYH-S13) is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 88 positions each, it offers superior connectivity in compact spaces. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission with minimal signal loss. The connector is designed for a voltage rating of 700 VAC, making it suitable for a wide range of electronic devices. Its full bellow contact type and straddle orientation further enhance its durability and stability. With a tail length of 10.8 mm and a connector height of 10.95 mm, it provides ample room for secure connections. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. The EMC44DRYHS13 is the perfect choice for applications where reliability and performance are paramount.