EMC44DRYH

Heilind Number:SULEMC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC44DRYH. Designed for high performance, this female connector features two rows with a pitch of 2.54mm (.1 in) and accommodates 88 positions, making it ideal for complex circuitry. With a current rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its Full Bellow contact type and straight orientation provide secure connections. The termination method is Thru Hole with a tail length of 11.18mm (.44 in), facilitating easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width, saves space on the board. Certified for quality, it is RoHS compliant and perfect for applications in aerospace, telecommunications, and industrial electronics. Upgrade your connectivity solutions with the EMC44DRYH.