EMC44DRYI-S13

Heilind Number:SULEMC44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRYI-S13

Detailed Description

Introducing the EMC44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of 88 positions, it offers ample connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of power and signal applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it is compact yet durable. Gold termination plating further enhances its durability and conductivity. Ideal for use in aerospace, defense, and industrial applications, the EMC44DRYI-S13 is a reliable solution for your connectivity needs.