EMC44DRYI

Heilind Number:SULEMC44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRYI

Detailed Description

Introducing the EMC44DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and contact material made of durable Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. Featuring a straight orientation and 2 rows for easy installation, it offers 88 positions with a current rating of 3 A and a voltage rating of 700 VAC. The full bellow contact type and threaded mount provide secure connections, while the thru-hole termination method and gold termination plating guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 10.95 mm (.431 in) in height and .4 in (10.16 mm) in width, it is ideal for space-constrained applications. Trust the EMC44DRYI for rugged and dependable connectivity in your PCB designs.