| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC44DRYN-S13 |
EMC44DRYN-S13
| Heilind Number: | SULEMC44DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EMC44DRYN-S13 PCB connector is a high-performance electronic component designed for seamless board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, with Gold plating for optimal conductivity, this female connector boasts a 3A amperage and a 700VAC voltage rating, making it suitable for a wide range of applications. With two rows of 88 positions each, it offers ample connectivity options. The Full Bellow contact type and Card Extender termination method ensure reliable and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for easy integration into PCBs. Trust the EMC44DRYNS13 for efficient and durable board-level connections.

