EMC44DRYN

Heilind Number:SULEMC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMC44DRYN, a high-performance female connector designed for board-to-board PCB connections. With a 2-row design and 88 positions, this connector offers reliable connectivity for various electronic applications. Featuring a straight orientation and thru-hole termination method, it ensures easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets stringent performance standards. The connector's operating temperature range of -65 to 125°C makes it suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, saves valuable space on PCBs. Trust the EMC44DRYN for dependable and efficient board-to-board connections in your electronic designs.