| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEMC44DRYS-S13 |
EMC44DRYS-S13
| Heilind Number: | SULEMC44DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC44DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission even in harsh environments. The full bellow contact type and straddle orientation further enhance its durability. Rated for 3A and 700VAC, this connector meets stringent industry standards. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance in varied conditions. Tailored for high-reliability applications, the EMC44DRYS-S13 is the perfect choice for engineers seeking top-notch connectivity solutions.

