EMC44DRYS

Heilind Number:SULEMC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DRYS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DRYS

Detailed Description

Introducing the EMC44DRYS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. It boasts a female gender, two rows, and a side hole mount type for easy installation. The termination method is through hole, guaranteeing secure attachment to the PCB. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Operating at 3A and 700VAC, this connector is suitable for power and signal transmission. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and full bellow contact type further enhance its performance. The connector's tail length of 11.18mm accommodates various board sizes, while its compact design with a height of 10.95mm and width of 10.16mm saves space on the PCB. Rated for a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. Gold termination plating ensures long-term reliability and durability. This connector belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, making it versatile for different applications. While not designated as hi-rel, it offers robust performance for standard and specialized projects. Upgrade your connectivity solutions with the EMC44DRYS connector.