| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC44DSXI |
EMC44DSXI
| Heilind Number: | SULEMC44DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC44DSXI, a female board-to-board PCB connector designed for high-performance applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee optimal signal transfer, while the full bellow design accommodates 44 positions with precision. Termination is hassle-free via threaded thru-hole mount, and the 2.54mm pitch allows for easy integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EMC44DSXI for secure and efficient board-to-board connections.

