EMC44DSXN

Heilind Number:SULEMC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DSXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DSXN

Detailed Description

Introducing the EMC44DSXN, a high-performance female PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding applications. Featuring 44 gold-plated contacts made of phosphor bronze, it ensures optimal conductivity and resistance to corrosion. The straight orientation and 2.54mm pitch allow for easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained layouts. Whether it's for industrial machinery, telecommunications equipment, or aerospace systems, the EMC44DSXN guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component for board-to-board and card edge connections.