| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC44DSXS |
EMC44DSXS
| Heilind Number: | SULEMC44DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the high-performance PBT & Phosphor Bronze Board To Board PCB Connector, EMC44DSXS. Designed for reliability and durability, this connector features a female gender with one row of 44 positions, perfect for seamless connections in electronic devices. With a straight orientation and side hole mount type, installation is efficient and secure. The contact material of Phosphor Bronze with Gold plating ensures optimal conductivity, rated for 3A and 700VAC. Its full bellow contact type and 2.54mm pitch meet industry standards, while the -65 to 125°C operating temperature range suits various environments. With a tail length of 4.06mm and a compact height of 10.95mm, this connector is suitable for space-constrained applications. Trust in the EMC44DSXS for premium connectivity in your PCB designs.

