| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEMC44DTAD |
EMC44DTAD
| Heilind Number: | SULEMC44DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC44DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The two-row, right-angle design with a clearance hole mount offers flexibility in installation. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the EMC44DTAD for secure and efficient board-to-board connections in your electronic designs.

