EMC44DTAH

Heilind Number:SULEMC44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTAH

Detailed Description

The EMC44DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in extreme environments. The female connector has two rows of 88 positions, each capable of handling up to 3A of current at 700VAC. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Featuring gold contact plating and a loop bellow design, it ensures low contact resistance and high signal integrity. With a pitch of 2.54mm and a tail length of .1 in, it provides precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Its compact size, with a height of .61 in and a width of .37 in, makes it ideal for space-constrained designs. The EMC44DTAH is RoHS compliant and lead-free, meeting international standards for environmental responsibility. Trust in this connector for your critical connectivity needs.