EMC44DTAI

Heilind Number:SULEMC44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTAI

Detailed Description

Introducing the EMC44DTAI, a high-performance PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows and threaded mount type, it ensures secure installation on circuit boards. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance connectivity in tight spaces. This connector offers 88 positions with a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for a wide range of applications. With a tail length of 2.54mm and operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained PCB layouts. Trust the EMC44DTAI for seamless board-to-board connections in demanding electronic systems.