EMC44DTAN

Heilind Number:SULEMC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTAN

Detailed Description

Introducing the EMC44DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction for durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector has two rows with a total of 88 positions, offering ample connectivity options. Its right-angle orientation and loop bellow contact type make it suitable for tight spaces. Gold-plated contacts and termination ensure optimal signal transfer. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the EMC44DTAN guarantees superior performance.