EMC44DTAS-S189

Heilind Number:SULEMC44DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTAS-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC44DTAS-S189. Engineered for high-performance applications, this connector features a female gender with two rows and a side hole mount type for seamless installation. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. The 2.54mm pitch and 88 positions cater to versatile connectivity needs. Operating at a voltage of 700VAC and an impressive 3A, it guarantees reliable power transmission. Its loop bellow contact type and right-angle orientation further enhance functionality. Designed for demanding environments, it boasts an operating temperature range of -65 to 125°C. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Suitable for a wide range of applications, this connector is a must-have for any project requiring secure and efficient PCB connections.