EMC44DTAS

Heilind Number:SULEMC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTAS

Detailed Description

Introducing the EMC44DTAS, a high-performance female board-to-board PCB connector designed for superior connectivity in electronic systems. With 88 positions arranged in two rows, this connector ensures efficient data transmission. The PBT and phosphor bronze construction, along with gold contact plating, guarantees durability and reliable performance even in demanding environments. Featuring a side hole mount type and thru-hole termination method, installation is hassle-free. The loop bellow contact type and right-angle orientation further enhance usability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the needs of various applications. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust the EMC44DTAS for seamless connectivity and uncompromising quality.