EMC44DTAT

Heilind Number:SULEMC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTAT

Detailed Description

Introducing the EMC44DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent industry standards. Featuring a unique Loop Bellow contact type and right-angle orientation, it offers secure and space-saving connections. With 88 positions spread across two rows and a 2.54mm pitch, it provides ample connectivity options. The threaded mount and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures long-lasting performance. Whether used in aerospace, telecommunications, or industrial equipment, the EMC44DTAT is the perfect choice for your connectivity needs.