EMC44DTBD

Heilind Number:SULEMC44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBD

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, EMC44DTBD, is designed for high-performance applications where reliability is paramount. Featuring a female gender, it offers a secure 2-row, 88-position connection with a clearance hole mount type for easy installation. The termination method is through hole, ensuring robust connectivity. Constructed with durable phosphor bronze contacts plated in gold, this connector guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for demanding environments. The loop bellow contact type and right-angle orientation provide versatility in usage. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient while offering a tail length of 4.57mm for secure attachment. Trust in the EMC44DTBD for seamless and high-speed board-to-board connections in critical electronic systems.