EMC44DTBH

Heilind Number:SULEMC44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC44DTBH. This female connector, with two rows and a clearance hole mount type, boasts a durable construction for reliable performance. Featuring a contact material of phosphor bronze with gold plating, it ensures optimal conductivity. With an amperage rating of 3A and a voltage of 700VAC, it is suitable for various applications. The right-angle orientation and loop bellow contact type offer versatility in connectivity. With 88 positions and a pitch of 2.54mm, it allows for high-density interconnections. Operating in a wide temperature range from -65 to 125°C, this connector is designed for durability. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Terminated through holes with gold plating, it guarantees a secure and stable connection. Whether for commercial or industrial use, the EMC44DTBH connector ensures high reliability in your electronic systems.