EMC44DTBI-S189

Heilind Number:SULEMC44DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBI-S189

Detailed Description

Navigate complex electronic connections with ease using the PBT & Phosphor Bronze Board To Board PCB Connector, EMC44DTBI-S189. Designed for high-performance applications, this connector boasts a rugged construction with threaded mounting and thru-hole termination, ensuring secure and reliable connectivity. With a female gender and right-angle orientation, it accommodates two rows of 88 positions each, meeting demanding layout requirements. Featuring loop bellow contact type and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating at temperatures ranging from -65 to 125 °C and withstanding up to 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the EMC44DTBIS189 for seamless board-to-board connections in critical electronic systems.