EMC44DTBI

Heilind Number:SULEMC44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBI

Detailed Description

Introducing the EMC44DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it delivers robust power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Each of the 88 gold-plated contact positions guarantees low contact resistance and longevity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the EMC44DTBI for your critical interconnection needs.