| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC44DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC44DTBN |
EMC44DTBN
| Heilind Number: | SULEMC44DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC44DTBN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 is a high-performance female board-to-board PCB connector, featuring two rows of 88 contacts for efficient signal transmission. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating ensures reliable conductivity and durability, even in harsh environments. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. Its through-hole termination method and tail length of 4.57mm (.18 in) facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the EMC44DTBN is a dependable choice for demanding electronic systems.

