EMC44DTBS-S189

Heilind Number:SULEMC44DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBS-S189

Detailed Description

Introducing the high-performance PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC44DTBS-S189. Designed for reliable power transmission, this connector features a gender: Female, with two rows and a space-saving Side Hole mount type. Its Thru Hole termination method ensures secure connectivity. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. With a pitch of 2.54mm, it offers efficient signal transfer. Operating at 700VAC and 3A, this connector is suitable for a wide range of applications. Its Loop Bellow contact type and Right Angle orientation make it versatile for various designs. With 88 positions and a tail length of 4.57mm, it accommodates complex connections. Engineered for durability, it has an operating temperature range of -65 to 125°C. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Gold termination plating ensures long-term reliability. Classified under hi_rel: No, this connector is ideal for standard applications. Trust the EMC44DTBSS189 for seamless board-to-board connections in your electronic designs.