EMC44DTBS

Heilind Number:SULEMC44DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBS

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a loop bellow contact type, is designed for high-reliability applications. With a pitch of 2.54mm (.1in), it offers a secure and precise connection between circuit boards. The connector, accommodating 88 positions in two rows, is ideal for complex electronic systems. Its right-angle orientation and side hole mount type facilitate efficient PCB assembly. Constructed with Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability, even in demanding environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector guarantees reliable performance. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable PCB space. With a termination method of thru hole and tail length of .18in (4.57mm), it offers ease of installation. Perfect for mission-critical systems, the EMC44DTBS meets the highest industry standards for quality and performance.