EMC44DTBT-S189

Heilind Number:SULEMC44DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBT-S189

Detailed Description

Introducing the EMC44DTBT-S189, a high-performance board-to-board PCB connector specifically designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated contacts and loop bellow design offer enhanced signal integrity. With a right-angle orientation and 88 positions spread across 2 rows, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust in the EMC44DTBT-S189 for efficient and dependable performance in critical systems.