EMC44DTBT

Heilind Number:SULEMC44DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTBT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTBT

Detailed Description

PBT & Phosphor Bronze 2-row threaded mount connectors, SKU EMC44DTBT, boast a 3A amperage capacity and a female gender configuration. Featuring gold-plated phosphor bronze contacts, these connectors ensure reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, they are suitable for high-power applications. The loop bellow contact type and right-angle orientation facilitate easy PCB connections. Offering 88 positions with a tail length of 4.57mm, they provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, these connectors guarantee performance in diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, they are ideal for space-constrained installations. Gold termination plating ensures durability and long-term functionality. Perfect for board-to-board and card edge connections, these high-quality connectors meet stringent industry standards. (Note: This is a fictional description created for illustrative purposes.)