EMC44DTEH

Heilind Number:SULEMC44DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTEH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTEH

Detailed Description

Introducing the EMC44DTEH, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. Featuring a female gender, two rows with 88 positions, and eyelet termination method, it guarantees secure and efficient mating. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. Whether for board-to-board or card edge connections, the EMC44DTEH exceeds expectations in performance and reliability.