EMC44DTEN

Heilind Number:SULEMC44DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTEN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTEN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC44DTEN, designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows with 88 positions, ensuring reliable connectivity. The termination method via eyelet and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, it offers durability in harsh environments. The straight orientation and full bellow contact type provide secure mating. Measuring 10.95mm in height, 10.16mm in width, and with a tail length of 6.99mm, this connector is suitable for various PCB configurations. Ideal for demanding industries, it meets stringent quality standards. Upgrade your connectivity solutions with the EMC44DTEN.