EMC44DTKD-S288

Heilind Number:SULEMC44DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTKD-S288

Detailed Description

Crafted for high-performance applications, the PBT & Phosphor Bronze Board To Board PCB Connector ( EMC44DTKD-S288) guarantees seamless connectivity with its 2.54mm pitch and 88 gold-plated contact positions. Designed for durability, its Phosphor Bronze contacts ensure reliable signal transmission, even in demanding environments. The connector, featuring a straddle orientation and clearance hole mount type, offers easy installation on PCBs. With a 3A amperage rating and 700VAC voltage resistance, it's ideal for power and data-intensive systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical projects. Its loop bellow contact type and card extender termination method further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it suits space-constrained designs without compromising performance. Gold-plated termination and contact plating ensure low contact resistance and longevity, making it a reliable solution for various industries. The EMC44DTKDS288 is RoHS compliant and meticulously engineered to meet stringent quality standards, ensuring optimal performance and durability in every application.