EMC44DTKD

Heilind Number:SULEMC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTKD

Detailed Description

Introducing the EMC44DTKD, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability even in harsh conditions. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The termination method via Thru Hole guarantees secure attachment to the PCB. Gold contact plating and a voltage rating of 700 VAC provide excellent conductivity and insulation. The Loop Bellow contact type further enhances signal integrity. Operating smoothly at temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Ideal for use in aerospace, defense, and industrial applications, the EMC44DTKD connector is a reliable solution for your connectivity needs.