EMC44DTKH-S288

Heilind Number:SULEMC44DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTKH-S288

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU EMC44DTKH-S288, features a durable construction suitable for high-reliability applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The connector, designed for card extender termination method, accommodates 88 positions in a 2-row configuration with a 2.54mm pitch. Its contact material is Phosphor Bronze, plated with gold for enhanced conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The loop bellow contact type and clearance hole mount make for easy and secure installation. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EMC44DTKHS288 for robust and efficient board-to-board connections.