EMC44DTKH

Heilind Number:SULEMC44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTKH

Detailed Description

Introducing the EMC44DTKH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 88 positions for versatile use. Engineered with precision, it ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability, even in extreme temperatures ranging from -65 to 125°C. Its loop bellow contact type and thru-hole termination method offer secure and efficient assembly. With a compact form factor, measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Ideal for applications in aerospace, defense, and industrial sectors, this connector is RoHS compliant and meticulously tested for quality assurance. Upgrade your connectivity solutions with the EMC44DTKH.