EMC44DTKI

Heilind Number:SULEMC44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTKI

Detailed Description

Introducing the EMC44DTKI, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 88 positions for seamless connectivity. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The threaded mount type and thru hole termination method guarantee secure and reliable attachment to your PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. With its loop bellow contact type and straight orientation, it offers easy and efficient mating. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for even the most demanding environments. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the EMC44DTKI is the perfect choice for high-reliability connectivity.