EMC44DTKN-S288

Heilind Number:SULEMC44DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTKN-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this female connector ( EMC44DTKN-S288) is designed to deliver reliable performance in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The 2-row design with 88 positions offers ample connectivity options. Utilizing gold-plated contacts and loop bellow contact type, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its card extender termination method and no mounting requirement make installation easy. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly onto PCBs. Perfect for high-reliability board-to-board connections, this connector is a must-have for electronic assemblies that demand precision and durability.