EMC44DTKN

Heilind Number:SULEMC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTKN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC44DTKN, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring two rows of 88 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. This straight orientation connector with Loop Bellow contact type and Thru Hole termination method is suitable for secure and stable connections. With an operating temperature range of -65 to 125°C, it performs reliably even in extreme environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting high-quality standards, this connector is perfect for use in various industries where performance and reliability are paramount.