EMC44DTKS

Heilind Number:SULEMC44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTKS

Detailed Description

Introducing the EMC44DTKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a gender-specific female configuration and two rows for enhanced connectivity, this connector features a robust side hole mount and gold-plated thru-hole termination for secure attachment. Constructed with durable materials including PBT and phosphor bronze, it offers a 3A amperage capacity and a voltage rating of 700VAC, making it ideal for demanding applications. The contact type, loop bellow, ensures optimal contact pressure for efficient data transfer. With 88 positions and a pitch of 2.54mm, precise and seamless integration is guaranteed. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Trust the EMC44DTKS for superior performance in your PCB connectivity needs.