EMC44DTKT-S288

Heilind Number:SULEMC44DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board/ Card Edge Connector, EMC44DTKT-S288. With a sleek design and durable construction, this connector is perfect for high-performance applications. Featuring a female gender, threaded mount type, and card extender termination method, it ensures secure and reliable connections. The loop bellow contact type and gold contact plating guarantee optimal conductivity. With 88 positions, 2 rows, and a pitch of 2.54mm, it offers versatile connectivity options. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. Suitable for use in a wide temperature range from -65 to 125°C, it is highly reliable in harsh environments. Boasting a compact size with dimensions of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Gold termination plating ensures long-lasting performance. Whether for industrial, aerospace, or telecommunications applications, this connector is the ideal choice for seamless board-to-board connectivity.