EMC44DTMD

Heilind Number:SULEMC44DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEMC44DTMD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMC44DTMD, is a high-performance female connector designed for robust and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring two rows of 88 loop bellow contacts, made of gold-plated phosphor bronze, it guarantees superior signal integrity. The right-angle orientation and clearance hole mounting offer versatility in installation. This connector, with a pitch of 2.54mm (.1 in) and tail length of 6.35mm (.25 in), is suitable for various PCB applications. Operating within a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient. Perfect for hi-rel applications, it ensures durability and performance. Upgrade your connectivity solutions with the EMC44DTMD connector.