EMC44DTMH-S189

Heilind Number:SULEMC44DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTMH-S189

Detailed Description

The EMC44DTMH-S189 PCB connector is a high-performance component designed for reliable and efficient board-to-board or card edge connections in electronic systems. Featuring a total of 88 positions spread across two rows, this connector offers ample connectivity options. With a gender specification of female and a right-angle orientation, it ensures a secure fit in tight spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Operating at a maximum of 700 VAC and 3 A, it is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method facilitate easy and stable installation. With a pitch of 2.54 mm, it meets industry standards for compatibility. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures reliability even in harsh environments. The connector's compact dimensions of 9.4 mm in width and 15.49 mm in height, with a tail length of 6.35 mm, make it space-efficient while maintaining optimal performance. Gold termination plating further enhances its durability. Whether used in consumer electronics, industrial machinery, or aerospace systems, the EMC44DTMH-S189 is a dependable choice for seamless connectivity.