EMC44DTMH

Heilind Number:SULEMC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTMH

Detailed Description

Introducing the EMC44DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm (.1in), accommodating 88 positions with a current rating of 3A and a voltage rating of 700VAC. Crafted with precision, it boasts contact materials of phosphor bronze with gold plating, ensuring reliable conductivity. The termination method of clearance hole and right-angle orientation make it versatile for various PCB layouts. With an operating temperature range of -65 to 125°C and a connector height of .61in (15.49mm), this connector is suitable for harsh environments. Its loop bellow contact type and gold termination plating guarantee optimal performance and durability. Ideal for applications where high reliability is paramount, the EMC44DTMH is a top choice for engineers and manufacturers in need of premium quality connectors.