EMC44DTMI

Heilind Number:SULEMC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC44DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC44DTMI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EMC44DTMI connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows of threaded mount type and thru-hole termination method guarantee secure and stable connections. The gold-plated contact material and Loop Bellow design offer superior conductivity and signal integrity. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this Right Angle connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Gold-plated terminations further enhance its durability and performance. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the EMC44DTMI is a reliable solution for your connectivity needs.